Part Details for 8209-8003 by 3M Interconnect
Overview of 8209-8003 by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8209-8003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B3879
|
Newark | Connector, d-Shell, cable Mount, recept,9 Contacts, pin,0.109 Pitch, idc Terminal, hole .099-.111 Rohs Compliant: Yes |3M 8209-8003 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6800 / $9.6000 | Buy Now |
DISTI #
3M15410-ND
|
DigiKey | CONN D-SUB PLUG 9POS PNL MNT IDC Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
191 In Stock |
|
$6.1140 / $10.2600 | Buy Now |
DISTI #
7100087822
|
Avnet Americas | Conn D-Subminiature PIN 9 POS 2.76mm IDT RA Cable Mount 9 Terminal 1 Port - Bulk (Alt: 7100087822) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4349 / $6.1860 | Buy Now |
DISTI #
517-8209-8003
|
Mouser Electronics | D-Sub Standard Connectors DSUB PLUG 9POS W/INSERT RoHS: Compliant | 144 |
|
$6.1100 / $9.8300 | Buy Now |
DISTI #
MMM7100087822
|
Heilind Electronics | 7100087822 UU004869713 DELTA 9 M 4-40 (ROHS COMP) | Americas - 0 in Stock |
|
$6.7978 / $7.0137 | Buy Now |
DISTI #
7100087822
|
Avnet Americas | Conn D-Subminiature PIN 9 POS 2.76mm IDT RA Cable Mount 9 Terminal 1 Port - Bulk (Alt: 7100087822) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4349 / $6.1860 | Buy Now |
Part Details for 8209-8003
8209-8003 CAD Models
8209-8003 Part Data Attributes:
|
8209-8003
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
8209-8003
3M Interconnect
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, Hole .099-.111, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.488 inch | |
Body Depth | 0.51 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.11 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .099-.111 | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | IDC | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 8209-8003
This table gives cross-reference parts and alternative options found for 8209-8003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8209-8003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8209-9003 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, IDC, PLUG | 3M Electronics | 8209-8003 vs 8209-9003 |
8209-9003 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, Hole .099-.111, Plug | 3M Interconnect | 8209-8003 vs 8209-9003 |