Part Details for 821 by Keystone Electronics Corp
Overview of 821 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B1563
|
Newark | Strip Rohs Compliant: Yes |Keystone 821 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9350 / $1.2600 | Buy Now |
DISTI #
36-821-ND
|
DigiKey | TERM LUG STRIP 6POS 0.375" SNGLE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1782 In Stock |
|
$0.9830 / $1.3800 | Buy Now |
DISTI #
534-821
|
Mouser Electronics | Terminals 4 TERMINAL STRIP STANDARD RoHS: Compliant | 898 |
|
$0.8760 / $1.3700 | Buy Now |
DISTI #
70182695
|
RS | Terminal Strip, 6 Terminals Lugs, 4 Vertical, 2 Horizonal, .375 Spacing | Keystone Electronics 821 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8100 / $1.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.0400 | Buy Now |
DISTI #
KEY821
|
Heilind Electronics | Americas - 137 in Stock |
|
$1.0200 | Buy Now | |
DISTI #
KEY821
|
Interstate Connecting Components | 45 |
|
$1.0200 | Buy Now | |
DISTI #
000000000000359161
|
Sager | Terminals 4 TERMINAL STRIP STANDARD Min Qty: 500 | 0 |
|
$0.6808 / $1.0200 | Buy Now |
Part Details for 821
821 CAD Models
821 Part Data Attributes
|
821
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
821
Keystone Electronics Corp
Wire Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | WIRE TERMINAL |