Part Details for 82100-6006 by 3M Interconnect
Overview of 82100-6006 by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 82100-6006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7010293973
|
Avnet Americas | Conn IDC Connector SKT 100 POS 1.27mm IDT RA Cable Mount - Bulk (Alt: 7010293973) RoHS: Not Compliant Min Qty: 900 Package Multiple: 180 Container: Bulk | 199 |
|
RFQ | |
DISTI #
517-82100-6006
|
Mouser Electronics | Headers & Wire Housings 100P TRIPLRZD SOCKET WITH STRAIN RELIEF RoHS: Not Compliant | 0 |
|
$17.8100 | Order Now |
DISTI #
7010293973
|
Avnet Americas | Conn IDC Connector SKT 100 POS 1.27mm IDT RA Cable Mount - Bulk (Alt: 7010293973) RoHS: Not Compliant Min Qty: 900 Package Multiple: 180 Container: Bulk | 199 |
|
RFQ | |
DISTI #
7010293973
|
Avnet Americas | Conn IDC Connector SKT 100 POS 1.27mm IDT RA Cable Mount - Bulk (Alt: 7010293973) RoHS: Not Compliant Min Qty: 900 Package Multiple: 180 Container: Bulk | 199 |
|
RFQ |
Part Details for 82100-6006
82100-6006 CAD Models
82100-6006 Part Data Attributes
|
82100-6006
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
82100-6006
3M Interconnect
Board Connector, 100 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking, Gray Insulator, Socket,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, POLARIZED | |
Body Breadth | 0.24 inch | |
Body Depth | 0.46 inch | |
Body Length | 2.805 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (100) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 30 AWG |