Part Details for 822064-4 by TE Connectivity
Overview of 822064-4 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 822064-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC1657
|
Newark | 100 Pos Micro-Pitch Assy |Amp Te Connectivity 822064-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0500 | Buy Now |
|
Onlinecomponents.com | 100 POS MICRO-PITCH ASSY |
531 Partner Stock |
|
$6.8700 / $7.1500 | Buy Now |
DISTI #
20268682
|
Verical | Conn PQFP Socket SKT 100 POS 0.64mm Solder ST Thru-Hole Box/Tube RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 | Americas - 531 |
|
$6.8600 / $7.2600 | Buy Now |
DISTI #
TE Connectivity 822064-4
|
PEI Genesis | IC Socket PQFP100 100 Contac | 531 |
|
Buy Now | |
DISTI #
822064-4
|
Avnet Abacus | Conn PQFP Socket 100 POS Solder ST Thru-Hole Tube (Alt: 822064-4) RoHS: Not Compliant Min Qty: 1026 Package Multiple: 1026 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 100 POS MICRO-PITCH ASSY |
531 Partner Stock |
|
$6.8700 / $7.1500 | Buy Now |
Part Details for 822064-4
822064-4 CAD Models
822064-4 Part Data Attributes
|
822064-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
822064-4
TE Connectivity
100 POS MICRO-PITCH ASSY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | PHOSPHOR BRONZE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PQFP100 | |
Housing Material | POLYETHYLENE | |
Number of Contacts | 100 |