-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector Adapter, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC8963
|
Newark | Circular Connector Adapter, Aluminum Alloy |Raychem Te Connectivity 822071-000 Min Qty: 39 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$100.5300 / $110.4400 | Buy Now |
DISTI #
822071-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 822071-000) RoHS: Not Compliant Min Qty: 39 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$77.7502 / $93.5638 | Buy Now |
DISTI #
RYCTXR40AB00-1606BI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AB00-1606BI | Americas - 0 in Stock |
|
$80.0000 / $98.3433 | Buy Now |
|
Onlinecomponents.com | TXR40AB00-1606BI |
1 Partner Stock |
|
$89.7200 / $139.8700 | Buy Now |
DISTI #
65678339
|
Verical | Shrink Boot Adapters 180° 17 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$102.7100 | Buy Now |
DISTI #
RYCTXR40AB00-1606BI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AB00-1606BI | 0 |
|
$80.0000 / $98.3433 | Buy Now |
|
Master Electronics | TXR40AB00-1606BI |
1 Partner Stock |
|
$89.7200 / $139.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
822071-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
822071-000
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.04 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-38 | |
Shell Material | ALUMINUM ALLOY |