Part Details for 8221MD9AGE by C&K
Overview of 8221MD9AGE by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for 8221MD9AGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH8206
|
Newark | Pushbutton Rohs Compliant: Yes |C&k Components 8221MD9AGE Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1100 / $18.7500 | Buy Now |
DISTI #
CKN11215-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 1A 120V Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.2375 / $20.9600 | Buy Now |
DISTI #
611-8221MD9AGE
|
Mouser Electronics | Pushbutton Switches Pushbutton RoHS: Compliant | 0 |
|
$13.2300 / $20.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 1 | 0 |
|
$21.0800 | Buy Now |
DISTI #
8221MD9AGE
|
TTI | Pushbutton Switches Pushbutton RoHS: Compliant Min Qty: 160 Package Multiple: 40 Container: Each | Americas - 0 |
|
$17.6500 | Buy Now |
DISTI #
000000000000592046
|
Sager | Pushbutton Switches Pushbutton Min Qty: 160 | 0 |
|
$14.1200 / $14.7100 | Buy Now |
Part Details for 8221MD9AGE
8221MD9AGE CAD Models
8221MD9AGE Part Data Attributes
|
8221MD9AGE
C&K
Buy Now
Datasheet
|
Compare Parts:
8221MD9AGE
C&K
PUSHBUTTON SWITCH,RIGHT ANGLE,DPDT,ON-(ON),PC TAIL TERMINAL,8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 11.43 mm | |
Body Height | 31.3944 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.28 inch | |
Bushing Type | UNTHREADED | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 6 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.125 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |