Part Details for 8222LBMAB20RTN3110 by Fenghua (HK) Electronics Ltd
Overview of 8222LBMAB20RTN3110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8222LBMAB20RTN3110
8222LBMAB20RTN3110 CAD Models
8222LBMAB20RTN3110 Part Data Attributes
|
8222LBMAB20RTN3110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8222LBMAB20RTN3110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1500 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 8222LBMAB20RTN3110
This table gives cross-reference parts and alternative options found for 8222LBMAB20RTN3110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8222LBMAB20RTN3110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
105RG228M010DG3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, AXIAL LEADED-3 | Barker Microfarads (BMI) | 8222LBMAB20RTN3110 vs 105RG228M010DG3F |
8222LBMAB20RTN111P | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8222LBMAB20RTN3110 vs 8222LBMAB20RTN111P |
1222LBMAB20RTN311M | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8222LBMAB20RTN3110 vs 1222LBMAB20RTN311M |
EKZE100ETB222MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 8222LBMAB20RTN3110 vs EKZE100ETB222MK20S |
1222LBMAB20RTN911M | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8222LBMAB20RTN3110 vs 1222LBMAB20RTN911M |
8222LBMAB20RTN5110 | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8222LBMAB20RTN3110 vs 8222LBMAB20RTN5110 |
NRE-FL222M10V12.5X20TB15MMPF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 8222LBMAB20RTN3110 vs NRE-FL222M10V12.5X20TB15MMPF |
2222LBMAB20RTN111P | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8222LBMAB20RTN3110 vs 2222LBMAB20RTN111P |
105RG228M010DG3E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | 8222LBMAB20RTN3110 vs 105RG228M010DG3E |
2222LBMAB20RTN9110 | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8222LBMAB20RTN3110 vs 2222LBMAB20RTN9110 |