Part Details for 8225-2520-A by RAF Electronic Hardware
Overview of 8225-2520-A by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2520A-A | Analog Devices | LTC2344-18 Demo Board - Quad, | |
DC2520A-B | Analog Devices | LTC2344-16 Demo Board - Quad, | |
LPZ4018-225MRC | Coilcraft Inc | General Purpose Inductor, 2200uH, 20%, Ferrite-Core, 1616, |
Price & Stock for 8225-2520-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 92 Factory Stock |
|
$0 | Buy Now |
DISTI #
RAF8225-2520-A
|
DB Roberts | 0 |
|
RFQ |