Part Details for 8225 by Keystone Electronics Corp
Overview of 8225 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 8225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H9167
|
Newark | Crimp Lug Rohs Compliant: Yes |Keystone 8225 (Alternate Part Number: 7314150000029 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1600 / $0.2090 | Buy Now |
DISTI #
36-8225-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #8 Min Qty: 500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2181 | Buy Now |
DISTI #
534-8225
|
Mouser Electronics | Terminals CRIMP LUG RoHS: Compliant | 478 |
|
$0.1650 / $0.3600 | Buy Now |
DISTI #
71280283
|
RS | BLOCK SPADE NON-INSULATED TERMINAL | Keystone Electronics 8225 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1560 / $0.1710 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.2310 | Buy Now |
DISTI #
KEYS8225
|
TME | Tip: fork, M4, crimped, for cable, non-insulated, copper, 4.32mm Min Qty: 2 | 128 |
|
$0.2140 / $0.4080 | Buy Now |
DISTI #
000000000000359169
|
Sager | Terminals CRIMP LUG Min Qty: 500 | 0 |
|
$0.1428 / $0.2262 | Buy Now |
Part Details for 8225
8225 CAD Models
8225 Part Data Attributes:
|
8225
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
8225
Keystone Electronics Corp
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 10 AWG |