Part Details for 82357240030 by Wurth Elektronik
Overview of 82357240030 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82357240030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC9392
|
Newark | Esd Suppressor, 24V, 0402, Clamping Voltage Vc Max:180V, Diode Case Style:0402, No. Of Pins:-, Operating Voltage:24V, Power Dissipation Pd:-, Product Range:We-Ve Series, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |Wurth Elektronik 82357240030 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 956 |
|
$0.1500 / $0.1770 | Buy Now |
DISTI #
732-13301-1-ND
|
DigiKey | TVS DEVICE 180V 0402 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23840 In Stock |
|
$0.1300 / $0.1900 | Buy Now |
DISTI #
710-82357240030
|
Mouser Electronics | ESD Suppressors / TVS Diodes WE-VE ESD 0402 24Vdc 3pF | 13295 |
|
$0.1300 / $0.1900 | Buy Now |
Part Details for 82357240030
82357240030 CAD Models
82357240030 Part Data Attributes
|
82357240030
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
82357240030
Wurth Elektronik
WE-VE ESD Suppressor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | R-PDSO-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Würth Elektronik | |
Breakdown Voltage-Max | 180 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC61000-4-2 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | WRAP AROUND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |