Part Details for 8236932 (ALTERNATE: 8236932) by RS Pro
Overview of 8236932 (ALTERNATE: 8236932) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8236932 (ALTERNATE: 8236932)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70656274
|
RS | Collar One Piece Screw Bore 4mm OD 8mm W 5mm Steel | RS PRO 8236932 RoHS: Compliant Min Qty: 1 Package Multiple: 5 Container: Package | 0 |
|
$5.7200 / $7.5000 | RFQ |