Part Details for 8236954 (ALTERNATE: 8236954) by RS Pro
Overview of 8236954 (ALTERNATE: 8236954) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8236954 (ALTERNATE: 8236954)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70656281
|
RS | Collar One Piece Screw Bore 10mm OD 20mm W 10mm Steel | RS PRO 8236954 RoHS: Compliant Min Qty: 1 Package Multiple: 2 Container: Package | 0 |
|
$2.2800 / $3.0100 | RFQ |