Part Details for 824-AG31D-LF by TE Connectivity
Overview of 824-AG31D-LF by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 824-AG31D-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DIP Sockets RoHS: Compliant |
167 Partner Stock |
|
$4.7800 / $7.9400 | Buy Now |
DISTI #
TE Connectivity 824-AG31D-LF
|
PEI Genesis | IC Socket, DIP24, 24 Contact | 0 |
|
Buy Now | |
|
Master Electronics | DIP Sockets RoHS: Compliant |
167 Partner Stock |
|
$4.7800 / $7.9400 | Buy Now |
Part Details for 824-AG31D-LF
824-AG31D-LF CAD Models
824-AG31D-LF Part Data Attributes
|
824-AG31D-LF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
824-AG31D-LF
TE Connectivity
DIP24, IC SOCKET, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Material | COPPER ALLOY | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP24 | |
Housing Material | POLYESTER | |
JESD-609 Code | e4 | |
Number of Contacts | 24 |
Alternate Parts for 824-AG31D-LF
This table gives cross-reference parts and alternative options found for 824-AG31D-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 824-AG31D-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
824-AG31D | IC Socket, DIP24, 24 Contact(s) | Thomas & Betts | 824-AG31D-LF vs 824-AG31D |