Part Details for 824-WX50 by MG Chemicals
Overview of 824-WX50 by MG Chemicals
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 824-WX50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC8230
|
Newark | 99.9% Isopropyl Alcohol Wipe - 50 Individual Packs/5 X 6 Wipes |Mg Chemicals 824-WX50 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.8700 | Buy Now |
DISTI #
473-1400-ND
|
DigiKey | WIPES WET ELECTRONIC EQUIP 50PCS Min Qty: 1 Lead time: 2 Weeks Container: Box |
44 In Stock |
|
$24.0174 / $32.0200 | Buy Now |
DISTI #
590-824-W
|
Mouser Electronics | Chemicals ISOPROPYL ALCOHOL 50 PC PKG WIPES RoHS: Compliant | 53 |
|
$24.0100 / $32.0200 | Buy Now |
DISTI #
70125525
|
RS | Wipe, Pre-Saturated, Isopropyl Alcohol, Individually Wrapped, 5x6", 50 Wipes | MG Chemicals 824-WX50 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Package | 104 |
|
$29.0700 / $32.6600 | Buy Now |
|
Onlinecomponents.com | Handy Wipes Pre-saturated with Isopropyl Alcohol RoHS: Compliant |
19 In Stock |
|
$23.6600 / $28.6700 | Buy Now |
DISTI #
65015801
|
Verical | Handy Wipes Pre-saturated with Isopropyl Alcohol RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 15 |
|
$34.4291 / $36.2911 | Buy Now |
DISTI #
2811928
|
Farnell | ISOPROPYL ALCOHOL WIPE, 5" X 6", PK50 RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Pack | 351 |
|
$18.4690 / $22.1603 | Buy Now |
|
Master Electronics | Handy Wipes Pre-saturated with Isopropyl Alcohol RoHS: Compliant |
19 In Stock |
|
$23.6600 / $28.6700 | Buy Now |
DISTI #
10020184
|
Techni-Tool, Inc. | MG Chemicals 824-WX50 Alcohol Wipes, 99.9% Isopropyl, Individual Packs, 50/Box | 40 |
|
$30.8600 | Buy Now |
DISTI #
10020184
|
TestEquity LLC | MG Chemicals 824-WX50 Alcohol Wipes, 99.9% Isopropyl, Individual Packs, 50/Box | 40 |
|
$30.8600 | Buy Now |
Part Details for 824-WX50
824-WX50 CAD Models
824-WX50 Part Data Attributes:
|
824-WX50
MG Chemicals
Buy Now
|
Compare Parts:
824-WX50
MG Chemicals
|
Samacsys Manufacturer | MG Chemicals |