Part Details for 8241200.3827.12060 by Norgren
Overview of 8241200.3827.12060 by Norgren
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MSS1038-273MLB | Coilcraft Inc | General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-274NXB | Coilcraft Inc | General Purpose Inductor, 270uH, 30%, 1 Element, SMD |
Price & Stock for 8241200.3827.12060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71584632
|
RS | Valve, 2/2 NC, fluid, brass, NBR, pilot op,1/2"NPT,120/60VAC ANSI explosion proof | Norgren 8241200.3827.12060 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$363.4000 / $403.7800 | Buy Now |