Part Details for 825-22-007-10-001101 by Mill-Max Mfg Corp
Overview of 825-22-007-10-001101 by Mill-Max Mfg Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for 825-22-007-10-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32R8646
|
Newark | Std Spring-Loaded Connector/Tube |Mill-Max 825-22-007-10-001101 Min Qty: 58 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3600 / $23.7500 | Buy Now |
DISTI #
825-22-007-10-001101-ND
|
DigiKey | CONN SPRING PISTON 7POS PCB Min Qty: 1 Lead time: 2 Weeks Container: Tube |
58 In Stock |
|
$13.1963 / $20.2300 | Buy Now |
DISTI #
575-8252200710001101
|
Mouser Electronics | Headers & Wire Housings STD SPRING-LOADED CONNECTOR RoHS: Compliant | 47 |
|
$12.5600 / $19.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 58 Package Multiple: 29 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$11.5000 | Buy Now |
|
Bisco Industries | 40 |
|
Buy Now | ||
DISTI #
66762730
|
Verical | Conn Spring Loaded Connector HDR 7 POS 2.54mm Solder ST Thru-Hole Min Qty: 2 Package Multiple: 1 | Americas - 40 |
|
$39.0016 / $40.6731 | Buy Now |
DISTI #
000000000005700390
|
Sager | Headers & Wire Housings STD SPRING-LOADED CONNECTOR Min Qty: 50 | 0 |
|
$3.6900 / $18.4300 | Buy Now |
Part Details for 825-22-007-10-001101
825-22-007-10-001101 CAD Models
825-22-007-10-001101 Part Data Attributes
|
825-22-007-10-001101
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
825-22-007-10-001101
Mill-Max Mfg Corp
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |