Part Details for 825-22-059-10-001101 by Mill-Max Mfg Corp
Overview of 825-22-059-10-001101 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 825-22-059-10-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
825-22-059-10-001101-ND
|
DigiKey | CONN SPRING PISTON 59POS PCB Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.5252 | Buy Now |
DISTI #
575-8252205910001101
|
Mouser Electronics | Headers & Wire Housings STD SPRING-LOADED CONNECTOR RoHS: Compliant | 0 |
|
$22.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$29.0500 | Buy Now |
DISTI #
000000000005700593
|
Sager | Headers & Wire Housings STD SPRING-LOADED CONNECTOR Min Qty: 50 | 0 |
|
$17.7900 / $43.1400 | Buy Now |
Part Details for 825-22-059-10-001101
825-22-059-10-001101 CAD Models
825-22-059-10-001101 Part Data Attributes
|
825-22-059-10-001101
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
825-22-059-10-001101
Mill-Max Mfg Corp
Board Connector, 59 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 59 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 825-22-059-10-001101
This table gives cross-reference parts and alternative options found for 825-22-059-10-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 825-22-059-10-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
351-80-159-00-004101 | Board Connector, 59 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | PRECI-DIP SSA | 825-22-059-10-001101 vs 351-80-159-00-004101 |
350-10-159-00-006 | Board Connector, 59 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Mill-Max Mfg Corp | 825-22-059-10-001101 vs 350-10-159-00-006 |
800-10-059-10-004000 | Board Connector, 59 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 825-22-059-10-001101 vs 800-10-059-10-004000 |
M1-59-D | Board Connector, 59 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Antelec | 825-22-059-10-001101 vs M1-59-D |
A1-59-SSE-CMS-254-B/A | Board Connector, 59 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Antelec | 825-22-059-10-001101 vs A1-59-SSE-CMS-254-B/A |
351-80-159-00-005101 | Board Connector, 59 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | PRECI-DIP SSA | 825-22-059-10-001101 vs 351-80-159-00-005101 |
800-40-059-10-004000 | Board Connector, 59 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 825-22-059-10-001101 vs 800-40-059-10-004000 |
319-10-159-00-008000 | Board Connector, 59 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 825-22-059-10-001101 vs 319-10-159-00-008000 |
M1-59-C | Board Connector, 59 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Antelec | 825-22-059-10-001101 vs M1-59-C |
330-10-159-10-240000 | Board Connector, 59 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 825-22-059-10-001101 vs 330-10-159-10-240000 |