Part Details for 8250-6005 by 3M Interconnect
Overview of 8250-6005 by 3M Interconnect
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-050L | Coilcraft Inc | Current Transformer, ROHS COMPLIANT |
Price & Stock for 8250-6005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F4829
|
Newark | D Sub Connector, Standard, 50 Position, Plug, No. Of Contacts:50Contacts, Gender:Plug, Contact Termination Type:Idc/Idt, D Sub Shell Size:Dd, Product Range:8200 Series, Connector Body Material:Metal Body, Body Material:Steel Rohs Compliant: Yes |3M 8250-6005 (Alternate Part Number: 04001895144660 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 153 |
|
$29.1700 / $40.6500 | Buy Now |
DISTI #
MML50K-ND
|
DigiKey | CONN D-SUB PLUG 50P PNL MNT IDC Min Qty: 1 Lead time: 20 Weeks Container: Tray |
593 In Stock |
|
$28.1947 / $35.9700 | Buy Now |
DISTI #
46F4829
|
Avnet Americas | Conn D-Subminiature PIN 50 POS 2.74mm IDT RA Cable Mount 50 Terminal 1 Port - Bulk (Alt: 46F4829) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Bulk | 153 Partner Stock |
|
$32.0900 / $40.6500 | Buy Now |
DISTI #
7100087829
|
Avnet Americas | Conn D-Subminiature PIN 50 POS 2.74mm IDT RA Cable Mount 50 Terminal 1 Port - Bulk (Alt: 7100087829) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-8250-6005
|
Mouser Electronics | D-Sub Standard Connectors 50P OPEN COVER PLUG RoHS: Compliant | 209 |
|
$28.2000 / $35.3100 | Buy Now |
DISTI #
MMM7100087829
|
Heilind Electronics | 7100087829 UU004869796 8250-6005 | Americas - 0 in Stock |
|
$29.6186 / $30.0815 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, IDC, PLUG | 1 |
|
$40.0000 | Buy Now |
|
Quest Components | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, IDC, PLUG | 1 |
|
$50.0000 | Buy Now |
|
Quest Components | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, IDC, PLUG | 1 |
|
$70.2600 | Buy Now |
Part Details for 8250-6005
8250-6005 CAD Models
8250-6005 Part Data Attributes
|
8250-6005
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
8250-6005
3M Interconnect
D Subminiature Connector, 50 Contact(s), Male, 0.108 inch Pitch, IDC Terminal, #4-40, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, EMI/ESD PROTECTION | |
Body Breadth | 0.6 inch | |
Body Depth | 0.236 inch | |
Body Length | 2.79 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | IDC | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 8250-6005
This table gives cross-reference parts and alternative options found for 8250-6005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8250-6005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8250-7005 | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, IDC, PLUG | 3M Electronics | 8250-6005 vs 8250-7005 |
8250-7005 | D Subminiature Connector, 50 Contact(s), Male, 0.108 inch Pitch, IDC Terminal, #4-40, Plug, | 3M Interconnect | 8250-6005 vs 8250-7005 |