Part Details for 82503 8771000 by Belden Inc
Overview of 82503 8771000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82503 8771000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B3175
|
Newark | Shielded Multipair Cable 3Pr 1000Ft 300V Natural, Cable Shielding:Shielded, No. Of Pairs:3 Pair, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Natural Rohs Compliant: Yes |Belden 82503 8771000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$5,352.9900 / $5,767.2100 | Buy Now |
DISTI #
BEL6234-1000-ND
|
DigiKey | MULTI-PAIR 6COND 24AWG NAT Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.2480 | Buy Now |
DISTI #
566-825038771000
|
Mouser Electronics | Multi-Conductor Cables 3 PR #24 FEP FS FLMRST RoHS: Compliant | 0 |
|
$5,093.5200 | Order Now |
DISTI #
70004806
|
RS | Multiconductor Cable,3Pr,24AWG,7x32,TC, FEP ins, Foil, Natural LS PVC jkt, CMP | Belden 82503 8771000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: ft. Coil | 0 |
|
$5,093.5200 | RFQ |
DISTI #
82503.8771000
|
TME | Wire, 3x2x24AWG, RS232, stranded, Cu, shielded,Al-PET foil, PVC Min Qty: 5 | 30 |
|
$7.2900 / $11.9800 | Buy Now |