Part Details for 8251A/BXA by Rochester Electronics LLC
Overview of 8251A/BXA by Rochester Electronics LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8251A/BXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-8251A/BXA-ND
|
DigiKey | SERIAL I/O CONTROLLER, 1 CHANNEL Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$103.9100 | Buy Now |
|
Rochester Electronics | 8251 - Programmable Communication Interface, NMOS, CDIP28 RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 42 |
|
$89.1700 / $104.9000 | Buy Now |
|
Chip1Cloud | SERIAL I/O CONTROLLER, 1 CHANNEL | 2510 |
|
RFQ |
Part Details for 8251A/BXA
8251A/BXA CAD Models
8251A/BXA Part Data Attributes
|
8251A/BXA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
8251A/BXA
Rochester Electronics LLC
Serial I/O Controller, 1 Channel(s), 0.0078125MBps, NMOS, CDIP28, CERAMIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | IAPX 86; IAPX 88 | |
Clock Frequency-Max | 2.4 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE; BISYNC | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.0078125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.1475 mm | |
Low Power Mode | NO | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.588 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for 8251A/BXA
This table gives cross-reference parts and alternative options found for 8251A/BXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8251A/BXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8754802XA | Serial I/O Controller, 1 Channel(s), CMOS, CDIP28, CERAMIC, DIP-28 | Rochester Electronics LLC | 8251A/BXA vs 5962-8754802XA |
P8251A | Serial I/O Controller, 1 Channel(s), 0.0078125MBps, NMOS, PDIP28, PLASTIC, DIP-28 | Intel Corporation | 8251A/BXA vs P8251A |
QD8251A | Serial I/O Controller, 1 Channel(s), 0.0078125MBps, NMOS, CDIP28, CERDIP-28 | Intel Corporation | 8251A/BXA vs QD8251A |
5962-8754801XX | Serial I/O Controller, 1 Channel(s), 0.0078125MBps, NMOS, CDIP28, CERAMIC, DIP-28 | Rochester Electronics LLC | 8251A/BXA vs 5962-8754801XX |
D8251A | Serial I/O Controller, 1 Channel(s), 0.0078125MBps, NMOS, CDIP28, CERDIP-28 | Intel Corporation | 8251A/BXA vs D8251A |