-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 14V, 0.5J, Surface Mount, CHIP, 1206, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P3020
|
Newark | Smd Varistor Highsurge 1206 11Vrms, Voltage Rating Vac:11V, Voltage Rating V Dc:14V, Product Range:We-Vs Series, Clamping Voltage Vc Max:35V, Varistor Case Style:1206 [3216 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Surgerohs Compliant: Yes |Wurth Elektronik 82541110 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 690 |
|
$0.7640 / $0.8340 | Buy Now |
DISTI #
732-2549-1-ND
|
DigiKey | VARISTOR 18V 200A 1206 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6203 In Stock |
|
$0.6020 / $0.8200 | Buy Now |
DISTI #
710-82541110
|
Mouser Electronics | Varistors WE-VS SMD 1206 1500pF 200A 14VDC RoHS: Compliant | 2946 |
|
$0.6020 / $0.8200 | Buy Now |
DISTI #
1636447
|
element14 Asia-Pacific | SMD VARISTOR HIGHSURGE 1206 11VRMS RoHS: Compliant Min Qty: 10 Container: Cut Tape | 700 |
|
$0.6101 / $0.8484 | Buy Now |
DISTI #
1636447RL
|
element14 Asia-Pacific | SMD VARISTOR HIGHSURGE 1206 11VRMS RoHS: Compliant Min Qty: 100 Container: Reel | 700 |
|
$0.6101 / $0.7747 | Buy Now |
DISTI #
1636447
|
Farnell | SMD VARISTOR HIGHSURGE 1206 11VRMS RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 0 Days Container: Cut Tape | 690 |
|
$0.5659 / $0.8132 | Buy Now |
DISTI #
1636447RL
|
Farnell | SMD VARISTOR HIGHSURGE 1206 11VRMS RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 0 Days Container: Reel | 690 |
|
$0.5659 / $0.7345 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
82541110
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
82541110
Wurth Elektronik
Varistor, 14V, 0.5J, Surface Mount, CHIP, 1206, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP, 1206, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Würth Elektronik | |
Circuit RMS Voltage-Max | 11 V | |
Energy Absorbing Capacity-Max | 0.5 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 14 V |