-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 POS. MINI SPRING HSG. BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
825414-5-ND
|
DigiKey | CONN RCPT HSG 2POS BLACK Min Qty: 30000 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7433 | Buy Now |
DISTI #
825414-5
|
Avnet Americas | Conn Housing RCP 2 POS 5mm Crimp ST - Bulk (Alt: 825414-5) RoHS: Compliant Min Qty: 30000 Package Multiple: 1000 Lead time: 34 Weeks, 4 Days Container: Bulk | 0 |
|
$1.8479 | Buy Now |
DISTI #
571-825414-5
|
Mouser Electronics | Automotive Connectors 2 POS. MINI SPRING H RoHS: Compliant | 0 |
|
$2.3200 | Order Now |
|
Future Electronics | 4 POS. MINI SPRING HSG. BLACK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Box | 0Box |
|
$3.5000 | Buy Now |
DISTI #
AMP825414-5
|
Heilind Electronics | 2 POS. MINI SPRING HSG. BLACK | Americas - 0 in Stock |
|
$2.0510 | Buy Now |
|
Onlinecomponents.com | 2 POS. MINI SPRING HSG. BLACK RoHS: Compliant | 0 |
|
$1.8100 / $2.7500 | Buy Now |
|
Quest Components | 2 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR | 6 |
|
$2.6150 / $3.9225 | Buy Now |
DISTI #
825414-5
|
TTI | Automotive Connectors 2 POS. MINI SPRING H RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$5.5400 | Buy Now |
DISTI #
AMP825414-5
|
Interstate Connecting Components | 2 POS. MINI SPRING HSG. BLACK | 0 |
|
$2.0510 | Buy Now |
|
Master Electronics | 2 POS. MINI SPRING HSG. BLACK RoHS: Compliant | 0 |
|
$1.8100 / $2.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
825414-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
825414-5
TE Connectivity
2 POS. MINI SPRING HSG. BLACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.102 inch | |
Body Depth | 0.689 inch | |
Body Length | 0.906 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 30A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 30 A | |
Terminal Pitch | 5 mm | |
Total Number of Contacts | 2 |