Part Details for 8259 0101000 by Belden Inc
Overview of 8259 0101000 by Belden Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8259 0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F603
|
Newark | Coaxial Cable, Rg-58A/U, 1000Ft, Black, Coaxial Cable Type:Rg58A, Wire Gauge:20Awg, Conductor Area Csa:-, Impedance:50Ohm, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Black, Jacket Material:Pvc Rohs Compliant: Yes |Belden 8259 0101000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 19 |
|
$969.7000 | Buy Now |
DISTI #
BEL1297-1000-ND
|
DigiKey | CABLE COAX RG-58A/U 20 AWG Min Qty: 1000 Lead time: 6 Weeks Container: Spool |
209000 In Stock |
|
$0.8276 / $0.9485 | Buy Now |
DISTI #
566-8259-1000
|
Mouser Electronics | Coaxial Cables 20AWG 1C SHIELD 1000ft SPOOL BLACK RoHS: Compliant | 4 |
|
$973.7700 | Buy Now |
DISTI #
70004297
|
RS | Coaxial Cable, RG58A/U, 20 AWG, TC, 19x33, Braid Shld, TC, PE Ins, Blk, PVCjkt | Belden 8259 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: ft. Coil | 19 |
|
$927.6600 | Buy Now |
DISTI #
8259.0101000
|
TME | Wire: coaxial, RG58, 1x20AWG, stranded, Cu, PVC, black, 305m, CPR: Eca Min Qty: 5 | 0 |
|
$2.9300 / $4.5000 | RFQ |
DISTI #
4168004
|
element14 Asia-Pacific | COAX CABLE, RG58A, 20AWG, BLK, 304.8M RoHS: Compliant Min Qty: 1 Container: Reel | 1 |
|
$1,097.8225 / $1,199.9376 | Buy Now |
DISTI #
2183808
|
element14 Asia-Pacific | COAXIAL CABLE, RG-58A/U, 1000FT, BLACK RoHS: Compliant Min Qty: 1 Container: Reel | 19 |
|
$1,399.9432 | Buy Now |
DISTI #
4168004
|
Farnell | COAX CABLE, RG58A, 20AWG, BLK, 304.8M RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 1 |
|
$965.8768 / $1,201.8798 | Buy Now |
DISTI #
2183808
|
Farnell | COAXIAL CABLE, RG-58A/U, 1000FT, BLACK RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 4 Days Container: Reel | 19 |
|
$1,140.2543 / $1,227.9642 | Buy Now |