Part Details for 8259A/BXA by AMD
Overview of 8259A/BXA by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 8259A/BXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | INTERRUPT CONTROLLER, 28 Pin, DIP | 9 |
|
$104.3647 / $115.9608 | Buy Now |
Part Details for 8259A/BXA
8259A/BXA CAD Models
8259A/BXA Part Data Attributes
|
8259A/BXA
AMD
Buy Now
Datasheet
|
Compare Parts:
8259A/BXA
AMD
Interrupt Controller, IAPX 86 Compatible, NMOS, CDIP28, CERAMIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | IAPX 86 | |
Clock Frequency-Max | 5 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.1475 mm | |
Number of External Interrupts | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.588 mm | |
Supply Current-Max | 125 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
Alternate Parts for 8259A/BXA
This table gives cross-reference parts and alternative options found for 8259A/BXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8259A/BXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8751801XX | Interrupt Controller, IAPX 86 Compatible, NMOS, CDIP28, CERAMIC, DIP-28 | AMD | 8259A/BXA vs 5962-8751801XX |
TC8259A | Interrupt Controller, 8086; 8088; MCS-80; MCS-85 Compatible, NMOS, CDIP28, DIP-28 | Intel Corporation | 8259A/BXA vs TC8259A |
TP8259A | Interrupt Controller, 8086; 8088; MCS-80; MCS-85 Compatible, NMOS, PDIP28, DIP-28 | Intel Corporation | 8259A/BXA vs TP8259A |
LC8259A | Interrupt Controller, 8086; 8088; MCS-80; MCS-85 Compatible, NMOS, CDIP28, DIP-28 | Intel Corporation | 8259A/BXA vs LC8259A |
C8259A | Interrupt Controller, 8086; 8088; MCS-80; MCS-85 Compatible, NMOS, CDIP28, DIP-28 | Intel Corporation | 8259A/BXA vs C8259A |
TD8259A | Interrupt Controller, IAPX 88; IAPX 86; MCS-85; MCS-80 Compatible, NMOS, CDIP28, DIP-28 | Intel Corporation | 8259A/BXA vs TD8259A |
QC8259A | Interrupt Controller, 8086; 8088; MCS-80; MCS-85 Compatible, NMOS, CDIP28, DIP-28 | Intel Corporation | 8259A/BXA vs QC8259A |
SAB8259A-P | Interrupt Controller, 8086; 8088; 80186; 80188; 80286 Compatible, NMOS, PDIP28 | Siemens | 8259A/BXA vs SAB8259A-P |
P8259A | Interrupt Controller, 8086; 8088; MCS-80; MCS-85 Compatible, NMOS, PDIP28, DIP-28 | Rochester Electronics LLC | 8259A/BXA vs P8259A |
5962-8751801XX | Interrupt Controller, IAPX 86 Compatible, NMOS, CDIP28, CERAMIC, DIP-28 | Intel Corporation | 8259A/BXA vs 5962-8751801XX |