Part Details for 825F250E by Ohmite Mfg Co
Overview of 825F250E by Ohmite Mfg Co
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 825F250E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K9769
|
Newark | Wirewound Resistor, 250 Ohm, 25W, 1%, Resistance:250Ohm, Product Range:825 Series, Power Rating:25W, Resistance Tolerance:± 1%, Voltage Rating:520V, Resistor Technology:Wirewound, Temperature Coefficient:± 20Ppm/°C, Qualification:- Rohs Compliant: Yes |Ohmite 825F250E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$4.9400 / $6.3500 | Buy Now |
DISTI #
825F250E-ND
|
DigiKey | RES CHAS MNT 250 OHM 1% 25W Min Qty: 1 Lead time: 27 Weeks Container: Tray |
47 In Stock |
|
$7.1190 / $9.2400 | Buy Now |
DISTI #
588-825F250E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 25watt 250ohm 1% RoHS: Compliant | 41 |
|
$5.0300 / $8.3000 | Buy Now |
DISTI #
70023431
|
RS | Resistor, Wirewound, Res 250 Ohms, Pwr-Rtg 25 W, Tol 1%, Lug, Alum Housed | Ohmite 825F250E RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5900 / $7.3300 | RFQ |
|
Onlinecomponents.com | Res Wirewound 250 Ohm 1% 25W ±20ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
97 In Stock |
|
$3.4600 / $8.4600 | Buy Now |
DISTI #
51661697
|
Verical | Res Wirewound 25Ohm 1% 25W ±20ppm/°C Aluminum Housed Axial RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1726 | Americas - 80 |
|
$8.6203 / $11.0013 | Buy Now |
DISTI #
79049478
|
Verical | Res Wirewound 25Ohm 1% 25W ±20ppm/°C Aluminum Housed Axial RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 9 |
|
$9.5300 | Buy Now |
|
Quest Components | RESISTOR, WIRE WOUND, 25W, 1%, 20PPM, 250OHM, CHASSIS MOUNT | 53 |
|
$4.6410 / $10.7100 | Buy Now |
DISTI #
Ohmite Mfg. 825F250E
|
PEI Genesis | Fix Res WW 25W 250ohm 520V | 88 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 250 Ohm 1% 25W ±20ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
97 In Stock |
|
$3.4600 / $8.4600 | Buy Now |
Part Details for 825F250E
825F250E CAD Models
825F250E Part Data Attributes:
|
825F250E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
825F250E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 25W, 250ohm, 520V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Construction | Molded | |
JESD-609 Code | e1 | |
Lead Length | 11.13 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Height | 14.28 mm | |
Package Length | 26.98 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 27.79 mm | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 250 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 520 V |