Part Details for 826-22-016-00-001000 by Mill-Max Mfg Corp
Overview of 826-22-016-00-001000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Transportation and Logistics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Price & Stock for 826-22-016-00-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED8203-16-ND
|
DigiKey | CONN SPRING PISTON 16POS SLD PCB Min Qty: 1 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.8229 / $16.2500 | Buy Now |
DISTI #
575-8262201600001000
|
Mouser Electronics | Headers & Wire Housings Spring-Loaded Hdr,2R Solder,Vrt Mount,16 RoHS: Compliant | 20 |
|
$10.5200 / $16.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Container: Tube | 0Tube |
|
$19.0000 | Buy Now |
DISTI #
000000000005700628
|
Sager | Headers & Wire Housings Spring-Loaded Hdr,2R Solder,Vrt Mount,16 Min Qty: 50 | 0 |
|
$9.6700 / $31.5300 | Buy Now |
Part Details for 826-22-016-00-001000
826-22-016-00-001000 CAD Models
826-22-016-00-001000 Part Data Attributes
|
826-22-016-00-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
826-22-016-00-001000
Mill-Max Mfg Corp
Board Connector, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |