Part Details for 8261SHZQE2 by C&K
Overview of 8261SHZQE2 by C&K
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for 8261SHZQE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M7149
|
Newark | Pushbutton Switch, straight, dpdt, on-On, solder Terminal |C&k Components 8261SHZQE2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$13.4300 / $18.9200 | Buy Now |
DISTI #
37AH8292
|
Newark | 8261Shzqe2 |C&k Components 8261SHZQE2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2700 / $17.7100 | Buy Now |
DISTI #
CKN1656-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 6A 120V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$12.3407 / $18.1500 | Buy Now |
DISTI #
611-8261-201
|
Mouser Electronics | Pushbutton Switches ON-ON DPDT SLDR MNT RoHS: Compliant | 19 |
|
$12.3400 / $16.5400 | Buy Now |
DISTI #
70128375
|
RS | Switch, P/B, Sealed, DPDT, ON-ON,.710" Plunger W/Black Cap,6A,120VAC,28VDC, Solder | C&K 8261SHZQE2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 4 |
|
$11.7400 / $16.5400 | Buy Now |
|
Future Electronics | 8060 Series Standard DPDT On-On Panel Mount Solder Lug Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$13.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$11.8000 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH, DPDT, ON-ON, ALTERNATE, 6A, 28VDC, SOLDER TERMINAL, PANEL MOUNT-THREADED | 22 |
|
$10.5000 / $14.0000 | Buy Now |
DISTI #
C&K Components 8261SHZQE2
|
PEI Genesis | Pushbutton Switch, DPDT | 100 |
|
Buy Now | |
DISTI #
000000000000019886
|
Sager | Pushbutton Switches ON-ON DPDT SLDR MNT Min Qty: 100 | 0 |
|
$11.8100 / $12.3000 | Buy Now |
Part Details for 8261SHZQE2
8261SHZQE2 CAD Models
8261SHZQE2 Part Data Attributes:
|
8261SHZQE2
C&K
Buy Now
Datasheet
|
Compare Parts:
8261SHZQE2
C&K
PUSHBUTTON SWITCH, DPDT, ALTERNATE, 6A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Factory Lead Time | 12 Weeks | |
Actuator Length | 0.284 inch | |
Actuator Type | PLUNGER | |
Body Breadth | 11.43 mm | |
Body Height | 11.43 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.3 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.155 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 8261SHZQE2
This table gives cross-reference parts and alternative options found for 8261SHZQE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8261SHZQE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8261SHZQE2 | Pushbutton Switch, DPDT, On-on, Vertical, 6A, 28VDC, Solder Lug Terminal, Panel Mount | ITT Interconnect Solutions | 8261SHZQE2 vs 8261SHZQE2 |