Part Details for 8264 by Keystone Electronics Corp
Overview of 8264 by Keystone Electronics Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8264
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H9191
|
Newark | Crimp Lug Rohs Compliant: Yes |Keystone 8264 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3400 / $0.4160 | Buy Now |
DISTI #
36-8264-ND
|
DigiKey | CONN SPADE TERM 18-22AWG #8 RED Min Qty: 500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3522 | Buy Now |
DISTI #
534-8264
|
Mouser Electronics | Terminals SPADE TERMINALS RoHS: Compliant | 0 |
|
$0.2570 / $0.5000 | Order Now |
DISTI #
71280315
|
RS | SNAP SPADE INSLTD TERMINAL | Keystone Electronics 8264 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2510 / $0.2740 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.3720 | Buy Now |
DISTI #
76476562
|
Verical | 8264 Min Qty: 84 Package Multiple: 1 | Americas - 2500 |
|
$0.2999 / $0.9992 | Buy Now |
DISTI #
60938614
|
Verical | 8264 Min Qty: 84 Package Multiple: 1 | Americas - 100 |
|
$0.8394 | Buy Now |
DISTI #
KEYS8264
|
TME | Tip: fork, M4, Ø: 4.32mm, crimped, for cable, insulated, red, copper Min Qty: 500 | 0 |
|
$0.3440 / $0.3930 | RFQ |
DISTI #
000000000000359207
|
Sager | Terminals SPADE TERMINALS Min Qty: 500 | 0 |
|
$0.2292 / $0.3656 | Buy Now |
Part Details for 8264
8264 CAD Models
8264 Part Data Attributes:
|
8264
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
8264
Keystone Electronics Corp
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 18 AWG |