Part Details for 826576-5 by TE Connectivity
Overview of 826576-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 826576-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4831
|
Newark | Headers&wire Housings 5P Mod1 Stift Lei |Amp Te Connectivity 826576-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1282 |
|
$2.6600 / $4.4900 | Buy Now |
DISTI #
19R9487
|
Newark | 5P Mod1 Stift Lei |Amp Te Connectivity 826576-5 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $2.3400 | Buy Now |
DISTI #
2266-826576-5-ND
|
DigiKey | CONN HEADER VERT 5POS 3.96MM Min Qty: 30 Lead time: 49 Weeks Container: Box MARKETPLACE PRODUCT |
1282 In Stock |
|
$2.4700 / $2.6100 | Buy Now |
DISTI #
826576-5-ND
|
DigiKey | CONN HEADER VERT 5POS 3.96MM Min Qty: 30 Lead time: 49 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4792 | Buy Now |
DISTI #
826576-5
|
Avnet Americas | Conn Unshrouded Header HDR 5 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 826576-5) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Bulk | 0 |
|
$2.1285 / $2.4031 | Buy Now |
DISTI #
571-826576-5
|
Mouser Electronics | Headers & Wire Housings 5P MOD1 STIFT LEI RoHS: Compliant | 2415 |
|
$2.3200 / $4.3200 | Buy Now |
DISTI #
72050691
|
RS | Connector, AMPMODU, 5P Mod 1 Unshrouded Header, St, Tin | TE Connectivity 826576-5 RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5200 / $2.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 200 Container: Box | 0Box |
|
$2.0200 | Buy Now |
DISTI #
AMP826576-5
|
Heilind Electronics | 5P MOD 1 UNSHROUDED HEADER ST TIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 5P MOD 1 UNSHROUDED HEADER, ST, TIN RoHS: Compliant |
1282 Partner Stock |
|
$2.3300 / $3.4500 | Buy Now |
Part Details for 826576-5
826576-5 CAD Models
826576-5 Part Data Attributes
|
826576-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
826576-5
TE Connectivity
5P MOD 1 UNSHROUDED HEADER, ST, TIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.252 inch | |
Body Depth | 0.118 inch | |
Body Length | 0.756 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 196.85u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, CUL, | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 826576-5
This table gives cross-reference parts and alternative options found for 826576-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 826576-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
640452-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 826576-5 vs 640452-5 |
TMS-105-60-L-S | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 826576-5 vs TMS-105-60-L-S |
1241150-5 | 5P MOD II BREAK AWAY HDR , SMD, BLISTER | TE Connectivity | 826576-5 vs 1241150-5 |
TMS-105-01-L-S | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 826576-5 vs TMS-105-01-L-S |
TMS-105-53-L-S | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 826576-5 vs TMS-105-53-L-S |
TMS-105-59-L-S | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 826576-5 vs TMS-105-59-L-S |
TMS-105-03-L-S-RA | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 826576-5 vs TMS-105-03-L-S-RA |
640453-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 826576-5 vs 640453-5 |
TMS-105-51-L-S | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 826576-5 vs TMS-105-51-L-S |
825433-5 | MOD 2 PINHDR 1X5 P. | TE Connectivity | 826576-5 vs 825433-5 |