Part Details for 826629-4 (ALTERNATE: 826629-4) by TE Connectivity
Overview of 826629-4 (ALTERNATE: 826629-4) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 826629-4 (ALTERNATE: 826629-4)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70287311
|
RS | PCB Breakaway Header, 2.54mm, 4 Way 1 Row, Gold, AMPMODU Headers Series | TE Connectivity 826629-4 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3120 / $0.4460 | RFQ |