-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2P AMPMODU II STIFT LEI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H7631
|
Newark | 2P Mod2 Stift Lei Rohs Compliant: Yes |Amp Te Connectivity 826630-2 Min Qty: 36000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2290 | Buy Now |
DISTI #
A129089-ND
|
DigiKey | CONN HEADER VERT 2POS 2.54MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
22151 In Stock |
|
$0.1957 / $0.2900 | Buy Now |
DISTI #
826630-2
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 826630-2) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.2074 | Buy Now |
DISTI #
571-826630-2
|
Mouser Electronics | Headers & Wire Housings 2P AMPMODU II STIFT LEI RoHS: Compliant | 22216 |
|
$0.1950 / $0.4200 | Buy Now |
DISTI #
72052061
|
RS | Connector, AMPMODU, 2P Ii Stift Lei | TE Connectivity 826630-2 RoHS: Not Compliant Min Qty: 36000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2370 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 3000 Container: Box | 0Box |
|
$0.1842 | Buy Now |
DISTI #
AMP826630-2
|
Heilind Electronics | 2P AMPMODU II STIFT LEI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2P AMPMODU II STIFT LEI RoHS: Compliant | 0 |
|
$0.2005 / $0.5636 | Buy Now |
DISTI #
AMP826630-2
|
Interstate Connecting Components | 2P AMPMODU II STIFT LEI | 0 |
|
Buy Now | |
DISTI #
826630-2
|
Avnet Abacus | Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole (Alt: 826630-2) RoHS: Compliant Min Qty: 36000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
826630-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
826630-2
TE Connectivity
2P AMPMODU II STIFT LEI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.099 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 826630-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 826630-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-171826-2 | H-TYPE E.I.S.CONN. 2P ASSY | TE Connectivity | 826630-2 vs 4-171826-2 |
826951-2 | 02P MODU 2 PIN HDR | TE Connectivity | 826630-2 vs 826951-2 |
826655-2 | 2P AMPMODU II STIFT LEI | TE Connectivity | 826630-2 vs 826655-2 |
826949-2 | 2P MOD2 STIFT LEI | TE Connectivity | 826630-2 vs 826949-2 |
5-87160-4 | 02 MODI HDR SRST .156CL, ROHS | TE Connectivity | 826630-2 vs 5-87160-4 |
826952-2 | 2P MOD2 STIFT LEI | TE Connectivity | 826630-2 vs 826952-2 |