-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4P AMPMODU II PIN HEADER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC9023
|
Newark | Headers & Wire Housings 1X04 Pos R/A Au |Amp Te Connectivity 826631-4 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 10690 |
|
$0.3490 / $0.4880 | Buy Now |
DISTI #
16H7635
|
Newark | 4P Mod 2 Pin Header Rohs Compliant: Yes |Amp Te Connectivity 826631-4 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3290 | Buy Now |
DISTI #
826631-4-ND
|
DigiKey | CONN HEADER R/A 4POS 2.54MM Min Qty: 6000 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3004 | Buy Now |
DISTI #
826631-4
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 826631-4) RoHS: Compliant Min Qty: 6000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.2839 / $0.3110 | Buy Now |
DISTI #
571-826631-4
|
Mouser Electronics | Headers & Wire Housings 1X04 POS R/A AU RoHS: Compliant | 217 |
|
$0.2880 / $0.5800 | Buy Now |
DISTI #
72053898
|
RS | Connector, AMPMODU, 4P Ii Pin Header | TE Connectivity 826631-4 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3460 / $0.3560 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 500 Container: Box | 0Box |
|
$0.2660 | Buy Now |
DISTI #
AMP826631-4
|
Heilind Electronics | 4P AMPMODU II PIN HEADER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 4P AMPMODU II PIN HEADER RoHS: Compliant |
10691 In Stock |
|
$0.3353 / $0.4575 | Buy Now |
DISTI #
826631-4
|
TTI | Headers & Wire Housings 1X04 POS R/A AU Min Qty: 6000 Package Multiple: 6000 Container: Each | Americas - 0 |
|
$0.2970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
826631-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
826631-4
TE Connectivity
4P AMPMODU II PIN HEADER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.098 inch | |
Body Depth | 0.161 inch | |
Body Length | 0.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, CUL, | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 826631-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 826631-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-644729-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | TE Connectivity | 826631-4 vs 3-644729-4 |
75160-115-04LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 826631-4 vs 75160-115-04LF |
75160-379-04 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 826631-4 vs 75160-379-04 |
75160-831-04LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 826631-4 vs 75160-831-04LF |
75160-101-04 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 826631-4 vs 75160-101-04 |
TMS-105-53-G-S-004 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 826631-4 vs TMS-105-53-G-S-004 |
75160-103-04LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 826631-4 vs 75160-103-04LF |
75160-116-04LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 826631-4 vs 75160-116-04LF |
2-644488-4 | (2-644488-4) 04P MTA100 SHRD HDR F/L R/A SN | TE Connectivity | 826631-4 vs 2-644488-4 |
75160-807-04LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 826631-4 vs 75160-807-04LF |