-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15P TAB HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-826703-1-ND
|
DigiKey | 15P TAB HSG Min Qty: 7680 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0356 | Buy Now |
DISTI #
826703-1
|
Avnet Americas | Conn Wire to Board HDR 15 POS 5mm Solder RA Thru-Hole - Bulk (Alt: 826703-1) RoHS: Compliant Min Qty: 7680 Package Multiple: 7680 Container: Bulk | 0 |
|
$8.3497 / $9.1449 | Buy Now |
DISTI #
571-826703-1
|
Mouser Electronics | Automotive Connectors 15P TAB HSG RoHS: Compliant | 0 |
|
$8.3200 | Order Now |
|
Future Electronics | 15 POS 3MM TAB HOUSING RoHS: Compliant pbFree: Yes Min Qty: 7680 Package Multiple: 320 Container: Box | 0Box |
|
$7.5700 | Buy Now |
DISTI #
AMP826703-1
|
Heilind Electronics | 15P TAB HSG | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
826703-1
|
Avnet Americas | Conn Wire to Board HDR 15 POS 5mm Solder RA Thru-Hole - Bulk (Alt: 826703-1) RoHS: Compliant Min Qty: 7680 Package Multiple: 7680 Container: Bulk | 0 |
|
$8.3497 / $9.1449 | Buy Now |
DISTI #
826703-1
|
Avnet Americas | Conn Wire to Board HDR 15 POS 5mm Solder RA Thru-Hole - Bulk (Alt: 826703-1) RoHS: Compliant Min Qty: 7680 Package Multiple: 7680 Container: Bulk | 0 |
|
$8.3497 / $9.1449 | Buy Now |
DISTI #
826703-1
|
Avnet Abacus | Conn Wire to Board HDR 15 POS 5mm Solder RA Thru-Hole (Alt: 826703-1) RoHS: Compliant Min Qty: 7680 Package Multiple: 320 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
826703-1
|
Avnet Abacus | Conn Wire to Board HDR 15 POS 5mm Solder RA Thru-Hole (Alt: 826703-1) RoHS: Compliant Min Qty: 7680 Package Multiple: 1 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
826703-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
826703-1
TE Connectivity
15P TAB HSG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.004 inch | |
Body Depth | 1.003 inch | |
Body Length | 2.02 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |