Part Details for 826846-3 by TE Connectivity
Overview of 826846-3 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 826846-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Power PIN 2 POS 6.35mm Solder ST Thru-Hole 2 Terminal 1 Port Bulk RoHS: Compliant |
6 In Stock |
|
$1.0800 / $2.7200 | Buy Now |
DISTI #
826846-3
|
Avnet Abacus | AMP826846-3 (Alt: 826846-3) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 | Abacus - 0 |
|
Buy Now | |
DISTI #
3422628
|
element14 Asia-Pacific | SOCKET, VERTICAL, 2WAY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6296 / $0.8222 | Buy Now |
|
Master Electronics | Conn Power PIN 2 POS 6.35mm Solder ST Thru-Hole 2 Terminal 1 Port Bulk RoHS: Compliant |
6 In Stock |
|
$1.0800 / $2.7200 | Buy Now |
Part Details for 826846-3
826846-3 CAD Models
826846-3 Part Data Attributes:
|
826846-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
826846-3
TE Connectivity
COMBINATION LINE CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS & ELV COMPLIANT | |
Body Breadth | 0.3 inch | |
Body Depth | 0.581 inch | |
Body Length | 0.55 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | SN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 2900VAC V | |
Durability | 50 Cycles | |
Insertion Force-Max | 13.344 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Reference Standard | UL | |
Terminal Length | 0.146 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
Withdrawl Force-Min | 2.224 N |