Part Details for 82705-10000 by 3M Interconnect
Overview of 82705-10000 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82705-10000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH3959
|
Newark | Faceshield, Shade, Pc, 9" X 14.5", Visor Material:Pc (Polycarbonate), Width:14.5", Height:9", Safety Category:Ansi Z87.1, Product Range:- Rohs Compliant: Na |3M 82705-10000 Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: CASE | 0 |
|
$285.6000 / $382.2000 | Buy Now |
DISTI #
3M160683-ND
|
DigiKey | 3M POLYCARBONATE FACESHLD 1=1PC Min Qty: 1 Lead time: 4 Weeks Container: Box |
9 In Stock |
|
$26.2500 | Buy Now |