Part Details for 82706-10000 by 3M Interconnect
Overview of 82706-10000 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-827-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 06 Positions | |
G8270621033DEU | Amphenol Communications Solutions | PCB Socket, 2.0mm Pitch, R/A DIP,2x3Pin,FULL G/F, LCP, Color-Black,Tray | |
77311-827-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 06 Positions, 2.54 mm Pitch. |
Price & Stock for 82706-10000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH3960
|
Newark | Faceshield, Shaded, Pc, 9" X 14.5", Visor Material:Pc (Polycarbonate), Width:14.5", Height:9", Safety Category:Ansi Z87.1, Product Range:- Rohs Compliant: Na |3M 82706-10000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: CASE | 0 |
|
$405.3000 | Buy Now |
DISTI #
3M160684-ND
|
DigiKey | 3M POLYCARBONATE FACESHLD 1=1PC Min Qty: 1 Lead time: 4 Weeks Container: Box |
5 In Stock |
|
$27.7852 / $30.5400 | Buy Now |