Part Details for 827296-6 by TE Connectivity
Overview of 827296-6 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 827296-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ7272
|
Newark | 6P Mod2 Stiftwa |Amp Te Connectivity 827296-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1800 |
|
$5.1100 / $7.4200 | Buy Now |
DISTI #
2266-827296-6-ND
|
DigiKey | 6P MOD2 STIFTWA Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1800 In Stock |
|
$4.2500 / $4.8000 | Buy Now |
|
Onlinecomponents.com | 6P MOD2 STIFTWA |
1800 Partner Stock |
|
$4.1900 / $5.4400 | Buy Now |
DISTI #
TE Connectivity 827296-6
|
PEI Genesis | Board Connector, 6 Contact(s | 1800 |
|
Buy Now | |
|
Master Electronics | 6P MOD2 STIFTWA |
1800 Partner Stock |
|
$4.1900 / $5.4400 | Buy Now |
Part Details for 827296-6
827296-6 CAD Models
827296-6 Part Data Attributes:
|
827296-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
827296-6
TE Connectivity
6 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |