Part Details for 8273 by SCS
Overview of 8273 by SCS
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8273
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M9642
|
Newark | Dissipative Table Mat, Gray, 3 X50 , Mat Type:Table, Mat Colour:Grey, Mat Material:Vinyl, Ground Terminals:Snap, Length:50Ft, External Width:3Ft, Thickness:3.5Mm, Surface Resistivity Mm:-, Mat Features:Dissipative 3 Layer Rohs Compliant: Yes |Scs 8273 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,391.5800 | Buy Now |
DISTI #
517-8273
|
Mouser Electronics | Anti-Static Control Products Mat Roll, 3-Layer Vinyl, 8200 Series, Gray, 0.140"X36"X50' | 0 |
|
$1,391.5800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1,104.4100 / $1,162.5400 | Buy Now | |
DISTI #
105ST6682
|
Techni-Tool, Inc. | SCS 8273 Table Roll, 3-Layer Vinyl, 8200 Series, Gray, 0.14in x 36in x 50ft | 0 |
|
$1,391.5800 | Buy Now |
DISTI #
105ST6682
|
TestEquity LLC | SCS 8273 Table Roll, 3-Layer Vinyl, 8200 Series, Gray, 0.14in x 36in x 50ft | 0 |
|
$1,391.5800 | Buy Now |
Part Details for 8273
8273 CAD Models
8273 Part Data Attributes:
|
8273
SCS
Buy Now
|
Compare Parts:
8273
SCS
|
Samacsys Manufacturer | SCS |