Part Details for 8274177 (ALTERNATE: 8274177) by RS Pro
Overview of 8274177 (ALTERNATE: 8274177) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8274177 (ALTERNATE: 8274177)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71646772
|
RS | Control Cable 12 Core 9A 500V 20AWG Screened PVC Sheath Gray 164ft | RS PRO 8274177 RoHS: Compliant Min Qty: 1 Package Multiple: 164 Lead time: 17 Weeks, 0 Days Container: Reel | 2 |
|
$189.0900 | Buy Now |