Part Details for 8274230 (ALTERNATE: 8274230) by RS Pro
Overview of 8274230 (ALTERNATE: 8274230) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8274230 (ALTERNATE: 8274230)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71646785
|
RS | SY Control Cable 25 Wires Stranded Clear PVC 18AWG 24x0.2mm 164ft (50m) | RS PRO 8274230 RoHS: Compliant Min Qty: 1 Package Multiple: 164 Container: Reel | 0 |
|
$472.8300 / $556.2600 | RFQ |