Part Details for 8274278 (ALTERNATE: 8274278) by RS Pro
Overview of 8274278 (ALTERNATE: 8274278) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8274278 (ALTERNATE: 8274278)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71646791
|
RS | YY Control Cable 5 Wires Stranded Gray PVC 18AWG 24x0.2mm 164ft (50m) | RS PRO 8274278 RoHS: Compliant Min Qty: 1 Package Multiple: 164 Container: Reel | 1 |
|
$67.5300 / $79.4400 | Buy Now |