Part Details for 8279-010-500 by Belden Inc
Overview of 8279-010-500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8279-010-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | COAXIAL CABLE, 75 OHM IMP., 23AWG (7X32), ANALOG/DIGITAL VIDEO CABLE BLACK RoHS: Compliant |
2 In Stock |
|
$674.9100 / $685.1400 | Buy Now |
DISTI #
63016427
|
Verical | Coaxial Cable Braid Polyethylene 23AWG 5.58mm Black 152.4m Bulk Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$823.4856 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 48 |
|
$0.6000 / $0.9200 | Buy Now |
|
Master Electronics | COAXIAL CABLE, 75 OHM IMP., 23AWG (7X32), ANALOG/DIGITAL VIDEO CABLE BLACK RoHS: Compliant |
2 In Stock |
|
$674.9100 / $685.1400 | Buy Now |