Part Details for 8279 by Keystone Electronics Corp
Overview of 8279 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 8279
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B2815
|
Newark | Crimp Lug Rohs Compliant: Yes |Keystone 8279 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3330 / $0.4070 | Buy Now |
DISTI #
36-8279-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.250 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
320 In Stock |
|
$0.5000 | Buy Now |
DISTI #
534-8279
|
Mouser Electronics | Terminals Insul Quickfit Term .87" RoHS: Compliant | 0 |
|
$0.2030 / $0.5000 | Order Now |
DISTI #
71280328
|
RS | Lug, CRIMP LUG | Keystone Electronics 8279 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2140 / $0.2670 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.4230 | Buy Now |
|
Bisco Industries | 11 |
|
Buy Now | ||
DISTI #
KEYS8279
|
TME | Terminal: flat, 6.4mm, 0.8mm, female, crimped, for cable, insulated Min Qty: 2 | 33 |
|
$0.3360 / $0.4800 | Buy Now |
DISTI #
000000000000359219
|
Sager | Terminals Insul Quickfit Term .87 Min Qty: 500 | 0 |
|
$0.2243 / $0.4178 | Buy Now |
Part Details for 8279
8279 CAD Models
8279 Part Data Attributes
|
8279
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
8279
Keystone Electronics Corp
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 14 AWG |