Part Details for 827914-3 by TE Connectivity
Overview of 827914-3 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 827914-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7875
|
Newark | Jumper Bar Shunt, 2 Position, 2.54Mm, Accessory Type:Shunt, For Use With:Amp Ampmodu Mod Iv Series Board-To-Board Connectors, No. Of Positions:2Positions, Pitch Spacing:2.54Mm, Product Range:Ampmodu Mod Iv Series Rohs Compliant: Yes |Amp Te Connectivity 827914-3 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2560 / $0.4110 | Buy Now |
DISTI #
A106374-ND
|
DigiKey | 2P SHUNTCONNECTOR ASSY Min Qty: 1 Lead time: 41 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2037 / $0.4400 | Buy Now |
DISTI #
827914-3
|
Avnet Americas | Conn Shunt F 2 POS 2.54mm ST Loose Piece - Bulk (Alt: 827914-3) RoHS: Compliant Min Qty: 25200 Package Multiple: 1400 Lead time: 38 Weeks, 3 Days Container: Bulk | 0 |
|
$0.2159 | Buy Now |
DISTI #
571-827914-3
|
Mouser Electronics | Headers & Wire Housings 2 POS POST SHUNT RoHS: Compliant | 805 |
|
$0.2380 / $0.5200 | Buy Now |
|
Future Electronics | 2 Position 2.54 mm Centerline Open Top 'MOD IV Post Shunt RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Lead time: 38 Weeks Container: Box | 0Box |
|
$0.2150 / $0.2350 | Buy Now |
DISTI #
AMP827914-3
|
Heilind Electronics | 2P SHUNTCONNECTOR ASSY | Americas - 0 in Stock |
|
$0.2397 / $0.2432 | Buy Now |
|
Onlinecomponents.com | 2P SHUNTCONNECTOR ASSY RoHS: Compliant |
5 In Stock 30800 On Order |
|
$0.2039 / $0.2880 | Buy Now |
DISTI #
827914-3
|
TTI | Headers & Wire Housings 2 POS POST SHUNT RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Each |
Americas - 15400 In Stock |
|
$0.2090 / $0.2310 | Buy Now |
DISTI #
AMP827914-3
|
Interstate Connecting Components | 2P SHUNTCONNECTOR ASSY | 0 |
|
$0.2397 / $0.2432 | Buy Now |
DISTI #
827914-3
|
Avnet Abacus | Conn Shunt F 2 POS 2.54mm ST Loose Piece (Alt: 827914-3) RoHS: Compliant Min Qty: 25200 Package Multiple: 1400 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 827914-3
827914-3 CAD Models
827914-3 Part Data Attributes
|
827914-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
827914-3
TE Connectivity
2P SHUNTCONNECTOR ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 38 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.236 inch | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 118.1u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |