-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COMBINATION LINE CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P2621
|
Newark | Cavity Plug 2,5Mm S Rohs Compliant: Yes |Amp Te Connectivity 828922-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1251 |
|
$0.0430 / $0.0590 | Buy Now |
DISTI #
828922-2-ND
|
DigiKey | CAVITY PLUG 2.5MM SYST DIA 5.4MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
30633 In Stock |
|
$0.0316 / $0.1000 | Buy Now |
DISTI #
828922-2
|
Avnet Americas | Connector Accessories Cavity Plug Loose Piece - Bulk (Alt: 828922-2) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$0.0259 | Buy Now |
DISTI #
40P2621
|
Avnet Americas | Connector Accessories Cavity Plug Loose Piece - Bulk (Alt: 40P2621) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 1251 Partner Stock |
|
$0.1040 | Buy Now |
DISTI #
571-828922-2
|
Mouser Electronics | Automotive Connectors CAVITY PLUG 2,5MM S RoHS: Compliant | 53855 |
|
$0.0260 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 60000 Package Multiple: 60000 Container: Bag | 0Bag |
|
$0.0236 | Buy Now |
DISTI #
AMP828922-2
|
Heilind Electronics | CAVITY PLUG 25MM S | Americas - 0 in Stock |
|
$0.0288 / $0.0292 | Buy Now |
|
Onlinecomponents.com | CAVITY PLUG 2,5MM S RoHS: Compliant |
13000 In Stock |
|
$0.0277 / $0.0415 | Buy Now |
|
Bristol Electronics | 275 |
|
RFQ | ||
DISTI #
828922-2
|
TTI | Automotive Connectors CAVITY PLUG 2,5MM S RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 39000 In Stock |
|
$0.0250 / $0.0410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
828922-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
828922-2
TE Connectivity
COMBINATION LINE CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | SEALING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | SILICONE | |
Wire Gauge | 0 AWG |