-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-22-012-20-002101-ND
|
DigiKey | CONN SPRING PISTON 12POS R/A PCB Min Qty: 51 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$21.5100 | Buy Now |
DISTI #
575-8292201220002101
|
Mouser Electronics | Headers & Wire Housings R/A Spring Loaded Header, 12P, 1R RoHS: Compliant | 0 |
|
$18.4600 | Order Now |
|
Future Electronics | 12 Position Single Row Spring-Loaded Header RoHS: Compliant pbFree: No Min Qty: 50 Package Multiple: 1 Container: Tube | 0Tube |
|
$18.1000 / $19.0100 | Buy Now |
DISTI #
000000000005700812
|
Sager | Headers & Wire Housings R/A Spring Loaded Header, 12P, 1R Min Qty: 50 | 0 |
|
$8.1500 / $28.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
829-22-012-20-002101
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
829-22-012-20-002101
Mill-Max Mfg Corp
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |