-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY, SCREWLOCK, BRASS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K0833
|
Newark | Screw, 5Mm, M3/M3, Product Range:Amplimite Series, Screw Length:5Mm, Thread Size - Metric:M3, Thread Size - Imperial:-, Connector Shell Size:-, Body Plating:Tin, External Length/Height:11.2Mm, Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 829068-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4400 / $4.4200 | Buy Now |
DISTI #
A129109-ND
|
DigiKey | HD SCHRAUB-SICHERG Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
11 In Stock |
|
$2.4555 / $3.7800 | Buy Now |
DISTI #
829068-1
|
Avnet Americas | Connector Accessories Female Screw Lock Brass Tin Finish Individual - Bulk (Alt: 829068-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0 |
|
$2.1081 / $2.3801 | Buy Now |
|
Future Electronics | HD SCHRAUB-SICHERG RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$2.0100 | Buy Now |
DISTI #
AMP829068-1
|
Heilind Electronics | HD SCHRAUB-SICHERG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HD SCHRAUB-SICHERG RoHS: Compliant |
318 Partner Stock |
|
$2.2900 / $3.2100 | Buy Now |
DISTI #
78436386
|
Verical | Connector Accessories Screw Lock Brass Tin Individual Min Qty: 438 Package Multiple: 438 Date Code: 2339 | Americas - 438 |
|
$4.3144 | Buy Now |
DISTI #
65686522
|
Verical | Connector Accessories Screw Lock Brass Tin Individual Min Qty: 26 Package Multiple: 1 | Americas - 318 |
|
$2.3500 / $2.4400 | Buy Now |
DISTI #
829068-1
|
Avnet Americas | Connector Accessories Female Screw Lock Brass Tin Finish Individual - Bulk (Alt: 829068-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0 |
|
$2.1081 / $2.3801 | Buy Now |
DISTI #
829068-1
|
Avnet Americas | Connector Accessories Female Screw Lock Brass Tin Finish Individual - Bulk (Alt: 829068-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0 |
|
$2.1081 / $2.3801 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
829068-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
829068-1
TE Connectivity
CONNECTOR ACCESSORY, SCREWLOCK, BRASS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | SCREWLOCK | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Wire Gauge | 0 AWG | |
Wire Size-Max |