-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4P MOD II SHROUDED HEADER, RT ANG.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ7288
|
Newark | 4P Mod Ii Shrouded Header, Rt Ang. |Amp Te Connectivity 829163-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6340 / $1.0000 | Buy Now |
DISTI #
2266-829163-4-ND
|
DigiKey | 4P MOD II SHROUDED HEADER, RT AN Min Qty: 150 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
2500 In Stock |
|
$0.5100 / $0.5200 | Buy Now |
DISTI #
AMP829163-4
|
Heilind Electronics | 4P MOD II SHROUDED HEADER, RT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 4P MOD II SHROUDED HEADER, RT ANG. |
2500 Partner Stock |
|
$0.5430 / $0.8040 | Buy Now |
DISTI #
66043168
|
Verical | Conn Shrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Carton Min Qty: 128 Package Multiple: 1 | Americas - 2400 |
|
$0.4800 / $0.4900 | Buy Now |
DISTI #
AMP829163-4
|
Interstate Connecting Components | 4P MOD II SHROUDED HEADER, RT | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 829163-4
|
PEI Genesis | Board Connector, 4 Contact(s | 2500 |
|
Buy Now | |
DISTI #
829163-4
|
Avnet Abacus | Conn Shrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Carton (Alt: 829163-4) RoHS: Compliant Min Qty: 7200 Package Multiple: 3600 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4310811
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Each | 0 |
|
$0.9072 | Buy Now |
|
Master Electronics | 4P MOD II SHROUDED HEADER, RT ANG. |
2500 Partner Stock |
|
$0.5430 / $0.8040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
829163-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
829163-4
TE Connectivity
4P MOD II SHROUDED HEADER, RT ANG.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE46 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 829163-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 829163-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-1375549-3 | (5-1375549-3) 04 MTE VERT SMT HDR FULL LF-PB | TE Connectivity | 829163-4 vs 5-1375549-3 |
5-147324-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator | TE Connectivity | 829163-4 vs 5-147324-3 |
8-102898-6 | 04 MODII HDR SRST UNSHRD A/PIN | TE Connectivity | 829163-4 vs 8-102898-6 |
4-1971798-5 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 829163-4 vs 4-1971798-5 |
2-103669-6 | (2-103669-6) 04 MTE HDR SRST LATCH W/HLDWN | TE Connectivity | 829163-4 vs 2-103669-6 |
5-147118-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 829163-4 vs 5-147118-3 |
4-1971800-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Red Insulator | TE Connectivity | 829163-4 vs 4-1971800-3 |
1-1939761-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 829163-4 vs 1-1939761-4 |
5-1375583-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 829163-4 vs 5-1375583-3 |
5-104450-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 829163-4 vs 5-104450-3 |