Part Details for 8292 by Keystone Electronics Corp
Overview of 8292 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8292
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-8292-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
763 In Stock |
|
$0.3327 / $0.7100 | Buy Now |
DISTI #
534-8292
|
Mouser Electronics | Terminals FML SLD TERM 22/18GA RoHS: Compliant | 764 |
|
$0.3300 / $0.7100 | Buy Now |
DISTI #
71280338
|
RS | QUICK FIT TERMINAL FULLY INSULATED NYLON | Keystone Electronics 8292 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4920 / $0.7030 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.5970 | Buy Now |
DISTI #
KEY8292
|
Heilind Electronics | QUICK FIT TERMINAL FULLY INSULATED NYLON | Americas - 354 in Stock |
|
$0.5890 | Buy Now |
|
Bristol Electronics | 179 |
|
RFQ | ||
DISTI #
KEYS8292
|
TME | Terminal: flat, 6.4mm, 0.8mm, female, crimped, for cable, insulated Min Qty: 1 | 116 |
|
$0.4780 / $0.8050 | Buy Now |
DISTI #
KEY8292
|
Interstate Connecting Components | QUICK FIT TERMINAL FULLY INSULATED NYLON | 82 |
|
$0.5890 | Buy Now |
DISTI #
000000000000359230
|
Sager | Terminals FML SLD TERM 22/18GA Min Qty: 500 | 0 |
|
$0.3184 / $0.5890 | Buy Now |
Part Details for 8292
8292 CAD Models
8292 Part Data Attributes
|
8292
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
8292
Keystone Electronics Corp
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | WIRE TERMINAL |