Part Details for 82924020 by Crouzet
Overview of 82924020 by Crouzet
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82924020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y8907
|
Newark | Stepper Motor, 0.5Nm, 7.5W, Stepper Motor Type:Single Shaft, Motor Size:-, Coil Type:Dc, Step Angle:7.5°, Torque Max:0.5N-M, Current Rating:590Ma, Voltage Rating Max:-, No. Of Wires:4, External Length:45.5Mm, Shaft Diameter:3.5Mm Rohs Compliant: Yes |Crouzet 82924020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$13.3900 | Buy Now |
DISTI #
82924020-ND
|
DigiKey | STEPPER MOTOR PM GEARED BI 6.3V Min Qty: 15 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$126.4300 | Buy Now |
DISTI #
874-82924020
|
Mouser Electronics | Stepper Motors Gear. Step. Mot. 829240 Dir.=2 Step=7D5 Phase=2 R=10.7.Ohm Ratio=10 Shaft=Std RoHS: Compliant | 12 |
|
$130.2300 | Buy Now |
DISTI #
71087344
|
RS | Motor, Motor 829200 - 75 48step/t+Gearbox Ovoide ratio 10 -2 Phases - 10,7 o | Crouzet 82924020 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$128.9300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$76.7200 / $130.2300 | Buy Now |
DISTI #
31224437
|
Verical | Stepper Gearmotor Min Qty: 4 Package Multiple: 1 | Americas - 11 |
|
$16.3293 | Buy Now |
|
Neutron USA | Stepper Motor, Gear Step Motor, 829240, Bipolar, Step Angle: 7.5°, 6.3VDC, Ratio: 10 | 23 |
|
$287.5600 | Buy Now |
Part Details for 82924020
82924020 CAD Models
82924020 Part Data Attributes:
|
82924020
Crouzet
Buy Now
|
Compare Parts:
82924020
Crouzet
|
Samacsys Manufacturer | Crouzet |